
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 50°C |
Number of Positions 2 | Depth Behind Flange 49.40mm |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, D-Mark, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,65640 € |

