
ASLW39922D-309-R-24V | |
|---|---|
DigiKey Part Number | 1885-ASLW39922D-309-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | ASLW39922D-309-R-24V |
Description | SWITCH SELECT 3POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 24 VAC/DC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit 4PST-2NO/2NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off-Off, Off-Off-On, Off-On-On, On-On-Off | Depth Behind Flange 63.50mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 110 V | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |

