
ASLW224622D-R | |
|---|---|
DigiKey Part Number | 1885-ASLW224622D-R-ND |
Manufacturer | |
Manufacturer Product Number | ASLW224622D-R |
Description | SWITCH SELECT 2POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 4PST-2NO/2NC 10A (AC), 8A (DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 400 ~ 440 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit 4PST-2NO/2NC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off, Off-On | Depth Behind Flange 106.50mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,71000 € | 83,71 € |
| Unit Price without VAT: | 83,71000 € |
|---|---|
| Unit Price with VAT: | 99,61490 € |

