Image for ASLD3QM422DNU-309-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASLD3QM422DNU-309-Y

DigiKey Part Number
ASLD3QM422DNU-309-Y-ND
Manufacturer
Manufacturer Product Number
ASLD3QM422DNU-309-Y
Description
SWITCH SELECTOR 3POS 4PST
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On-On
Manufacturer
IDEC
Illumination
Illuminated
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
240 VAC
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Spring Terminal
Circuit
4PST-2NO/2NC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,58000 €77,58 €
Manufacturers Standard Package
Unit Price without VAT:77,58000 €
Unit Price with VAT:92,32020 €