
ASLD3QM422DNU-309-R | |
|---|---|
DigiKey Part Number | ASLD3QM422DNU-309-R-ND |
Manufacturer | |
Manufacturer Product Number | ASLD3QM422DNU-309-R |
Description | SWITCH SELECTOR 3POS 4PST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC Panel Mount |
Category | Switch Function On-On-On |
Manufacturer IDEC | Illumination Illuminated |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 240 VAC |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Spring Terminal |
Circuit 4PST-2NO/2NC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,20000 € | 78,20 € |
| Unit Price without VAT: | 78,20000 € |
|---|---|
| Unit Price with VAT: | 93,05800 € |

