
ASLD3QM420DNUW | |
|---|---|
DigiKey Part Number | ASLD3QM420DNUW-ND |
Manufacturer | |
Manufacturer Product Number | ASLD3QM420DNUW |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO Panel Mount |
Category | Switch Function On-Off-On |
Manufacturer IDEC | Illumination Illuminated |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 240 VAC |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Spring Terminal |
Circuit DPST-NO | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 € | 64,86 € |
| Unit Price without VAT: | 64,86000 € |
|---|---|
| Unit Price with VAT: | 77,18340 € |

