Image for ASLD3QM402DNUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASLD3QM402DNUS

DigiKey Part Number
ASLD3QM402DNUS-ND
Manufacturer
Manufacturer Product Number
ASLD3QM402DNUS
Description
SWITCH SELECTOR 3POS DPST
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NC
Number of Positions
3
Switch Function
Off-On
Current Rating (Amps)
-
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
240 VAC
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,62000 €72,62 €
Manufacturers Standard Package
Unit Price without VAT:72,62000 €
Unit Price with VAT:86,41780 €