
ASLD3QM402DNUA | |
|---|---|
DigiKey Part Number | ASLD3QM402DNUA-ND |
Manufacturer | |
Manufacturer Product Number | ASLD3QM402DNUA |
Description | SWITCH SELECTOR 3POS DPST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NC Panel Mount |
Category | Switch Function Off-On |
Manufacturer IDEC | Illumination Illuminated |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 240 VAC |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Spring Terminal |
Circuit DPST-NC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,35000 € | 64,35 € |
| Unit Price without VAT: | 64,35000 € |
|---|---|
| Unit Price with VAT: | 76,57650 € |

