
ASLD3QH222DNUR | |
|---|---|
DigiKey Part Number | ASLD3QH222DNUR-ND |
Manufacturer | |
Manufacturer Product Number | ASLD3QH222DNUR |
Description | SWITCH SELECTOR 3POS 4PST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 120 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,56000 € | 78,56 € |
| Unit Price without VAT: | 78,56000 € |
|---|---|
| Unit Price with VAT: | 93,48640 € |

