
ASLD3QH222DNUG | |
|---|---|
DigiKey Part Number | ASLD3QH222DNUG-ND |
Manufacturer | |
Manufacturer Product Number | ASLD3QH222DNUG |
Description | SWITCH SELECTOR 3POS 4PST |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC Panel Mount |
Category | Switch Function On-On-On |
Manufacturer IDEC | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 120 VAC |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Spring Terminal |
Circuit 4PST-2NO/2NC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 € | 77,58 € |
| Unit Price without VAT: | 77,58000 € |
|---|---|
| Unit Price with VAT: | 92,32020 € |

