
ASLD0323T8 | |
|---|---|
DigiKey Part Number | ASLD0323T8-ND |
Manufacturer | |
Manufacturer Product Number | ASLD0323T8 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Category | Type Momentary |
Manufacturer IDEC | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, TWND |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source, Lens | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,35000 € | 43,35 € |
| Unit Price without VAT: | 43,35000 € |
|---|---|
| Unit Price with VAT: | 51,58650 € |

