
ASLD0306T8 | |
|---|---|
DigiKey Part Number | ASLD0306T8-ND |
Manufacturer | |
Manufacturer Product Number | ASLD0306T8 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | IDEC, TWND | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,44000 € | 35,44 € |
| Unit Price without VAT: | 35,44000 € |
|---|---|
| Unit Price with VAT: | 42,17360 € |

