Image for ASD3L20NU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD3L20NU

DigiKey Part Number
ASD3L20NU-ND
Manufacturer
Manufacturer Product Number
ASD3L20NU
Description
SWITCH SELECTOR 3POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 3A (AC), 6A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.50mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO
Operating Temperature
-25°C ~ 60°C
Number of Positions
3
Depth Behind Flange
53.00mm
Switch Function
On-Off-Off, Off-Off-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
3A (AC), 6A (DC)
Approval Agency
CE, CSA, UL
Voltage Rating - AC
110 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,32000 €34,32 €
1029,60600 €296,06 €
2527,91040 €697,76 €
5026,69000 €1.334,50 €
10025,52050 €2.552,05 €
25024,04944 €6.012,36 €
Manufacturers Standard Package
Unit Price without VAT:34,32000 €
Unit Price with VAT:40,84080 €