Image for ASD340NU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD340NU

DigiKey Part Number
ASD340NU-ND
Manufacturer
Manufacturer Product Number
ASD340NU
Description
SWITCH SELECTOR 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-NO 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.50mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Depth Behind Flange
76.00mm
Switch Function
Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Approval Agency
CE, CSA, UL
Voltage Rating - AC
110 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,31000 €48,31 €
1041,67000 €416,70 €
2539,28000 €982,00 €
5037,56040 €1.878,02 €
10035,91260 €3.591,26 €
25033,83976 €8.459,94 €
Manufacturers Standard Package
Unit Price without VAT:48,31000 €
Unit Price with VAT:57,48890 €