Image for ASD3320NU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD3320NU

DigiKey Part Number
ASD3320NU-ND
Manufacturer
Manufacturer Product Number
ASD3320NU
Description
SWITCH SELECTOR 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
53.00mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,23000 €44,23 €
1038,15100 €381,51 €
2535,96400 €899,10 €
5034,39000 €1.719,50 €
10032,88180 €3.288,18 €
25030,98476 €7.746,19 €
Manufacturers Standard Package
Unit Price without VAT:44,23000 €
Unit Price with VAT:52,63370 €