
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 53.00mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 € | 34,75 € |
| 10 | 29,97900 € | 299,79 € |
| 25 | 28,26160 € | 706,54 € |
| 50 | 27,02600 € | 1.351,30 € |
| 100 | 25,84180 € | 2.584,18 € |
| 250 | 24,35224 € | 6.088,06 € |
| Unit Price without VAT: | 34,75000 € |
|---|---|
| Unit Price with VAT: | 41,35250 € |

