
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 60°C |
Number of Positions 2 | Depth Behind Flange 53.00mm |
Switch Function Off-On | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 3A (AC), 6A (DC) | Approval Agency CE, CSA, UL |
Voltage Rating - AC 110 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,32000 € | 34,32 € |
| 10 | 29,60600 € | 296,06 € |
| 25 | 27,91040 € | 697,76 € |
| 50 | 26,69000 € | 1.334,50 € |
| 100 | 25,52050 € | 2.552,05 € |
| 250 | 24,04944 € | 6.012,36 € |
| Unit Price without VAT: | 34,32000 € |
|---|---|
| Unit Price with VAT: | 40,84080 € |

