Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Selector Non-Illuminated
ASD0201T8

ASD0201T8

DigiKey Part Number
ASD0201T8-ND
Manufacturer
Manufacturer Product Number
ASD0201T8
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, TWND
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,51000 €12,51 €
1010,80000 €108,00 €
2510,18280 €254,57 €
509,73900 €486,95 €
1009,31370 €931,37 €
2508,77884 €2.194,71 €
5008,39382 €4.196,91 €
1.0008,02500 €8.025,00 €
Manufacturers Standard Package
Unit Price without VAT:12,51000 €
Unit Price with VAT:14,88690 €