
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| 5 | 27,60000 € | 138,00 € |
| 10 | 25,83800 € | 258,38 € |
| 25 | 23,67280 € | 591,82 € |
| 50 | 22,14780 € | 1.107,39 € |
| 100 | 20,71400 € | 2.071,40 € |
| 250 | 18,94692 € | 4.736,73 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,24660 € |

