
ARN0-0112-B | |
|---|---|
DigiKey Part Number | 1885-ARN0-0112-B-ND |
Manufacturer | |
Manufacturer Product Number | ARN0-0112-B |
Description | CONFIG SW BODY JOYSTK NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Joystick Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Joystick | |
(Select First, Then Apply Filters) Compatible Series | IDEC, ARN | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,18000 € | 94,18 € |
| Unit Price without VAT: | 94,18000 € |
|---|---|
| Unit Price with VAT: | 112,07420 € |

