Image for APW299D-Y-24V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW299D-Y-24V

DigiKey Part Number
1885-APW299D-Y-24V-ND
Manufacturer
Manufacturer Product Number
APW299D-Y-24V
Description
LED PNL IND 22MM SRW TERMINAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.95" (24.10mm)
Lens Size
22.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,04000 €26,04 €
1021,04000 €210,40 €
10018,14790 €1.814,79 €
50016,89590 €8.447,95 €
Manufacturers Standard Package
Unit Price without VAT:26,04000 €
Unit Price with VAT:30,98760 €