
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.95" (24.10mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| 10 | 21,04000 € | 210,40 € |
| 100 | 18,14790 € | 1.814,79 € |
| 500 | 16,89590 € | 8.447,95 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |

