
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.95" (24.10mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,59000 $ | 31,59 $ |
| 10 | 25,56900 $ | 255,69 $ |
| 100 | 22,09030 $ | 2.209,03 $ |
| Unit Price without VAT: | 31,59000 $ |
|---|---|
| Unit Price with VAT: | 37,59210 $ |

