Image for APW299D-S-120V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW299D-S-120V

DigiKey Part Number
1885-APW299D-S-120V-ND
Manufacturer
Manufacturer Product Number
APW299D-S-120V
Description
LED PNL IND 22MM SRW TERMINAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.95" (24.10mm)
Packaging
Bulk
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP65
Ratings
AC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,31000 €34,31 €
1028,07400 €280,74 €
10026,85750 €2.685,75 €
Manufacturers Standard Package
Unit Price without VAT:34,31000 €
Unit Price with VAT:40,82890 €