
APW1B99D-A-24V-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-APW1B99D-A-24V-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | APW1B99D-A-24V-ENGRAVED |
Description | LED PNL IND AMB 23.60MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V Screw Terminal |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 23.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Screw Terminal |
Lens Color Amber | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,01700 € | 310,17 € |
| Unit Price without VAT: | 31,01700 € |
|---|---|
| Unit Price with VAT: | 36,91023 € |

