
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 23.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 € | 26,49 € |
| 10 | 21,40200 € | 214,02 € |
| 100 | 18,46000 € | 1.846,00 € |
| Unit Price without VAT: | 26,49000 € |
|---|---|
| Unit Price with VAT: | 31,52310 € |

