Image for APW199D-R-12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW199D-R-12V

DigiKey Part Number
1885-APW199D-R-12V-ND
Manufacturer
Manufacturer Product Number
APW199D-R-12V
Description
LED PNL IND 22MM SRW TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
IDEC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.95" (24.10mm)
Packaging
Bulk
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lens Color
Red
Ingress Protection
IP65
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,49000 €26,49 €
1021,40200 €214,02 €
10018,46000 €1.846,00 €
Manufacturers Standard Package
Unit Price without VAT:26,49000 €
Unit Price with VAT:31,52310 €