
Category | Ratings AC |
Manufacturer IDEC | Voltage 480V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 23.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP65, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,87000 € | 45,87 € |
| 10 | 37,99500 € | 379,95 € |
| 100 | 37,41590 € | 3.741,59 € |
| Unit Price without VAT: | 45,87000 € |
|---|---|
| Unit Price with VAT: | 54,58530 € |

