
Category | Lens Color Green |
Manufacturer IDEC | Lens Transparency Diffused |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 € | 27,95 € |
| 10 | 22,65800 € | 226,58 € |
| 100 | 21,17510 € | 2.117,51 € |
| Unit Price without VAT: | 27,95000 € |
|---|---|
| Unit Price with VAT: | 33,26050 € |

