
Category | Lens Transparency Clear |
Manufacturer IDEC | Ratings AC |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,15000 € | 42,15 € |
| 10 | 34,79000 € | 347,90 € |
| 100 | 33,97240 € | 3.397,24 € |
| Unit Price without VAT: | 42,15000 € |
|---|---|
| Unit Price with VAT: | 50,15850 € |

