
APQW1B99D-G-24V-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-APQW1B99D-G-24V-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | APQW1B99D-G-24V-ENGRAVED |
Description | LED PNL IND GRN 24.70MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 24.70mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,50800 € | 305,08 € |
| Unit Price without VAT: | 30,50800 € |
|---|---|
| Unit Price with VAT: | 36,30452 € |

