
APN126DN-R | |
|---|---|
DigiKey Part Number | 1885-APN126DN-R-ND |
Manufacturer | |
Manufacturer Product Number | APN126DN-R |
Description | LED PNL IND RED SCREW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 200V ~ 220V Screw Terminal |
Category | Ratings AC |
Manufacturer IDEC | Voltage 200V ~ 220V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.50mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 € | 57,22 € |
| 10 | 48,11600 € | 481,16 € |
| Unit Price without VAT: | 57,22000 € |
|---|---|
| Unit Price with VAT: | 68,09180 € |

