
APN126DN-A | |
|---|---|
DigiKey Part Number | 1885-APN126DN-A-ND |
Manufacturer | |
Manufacturer Product Number | APN126DN-A |
Description | LED PNL IND AMBER SRW TERMINAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 200V ~ 220V Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 200V ~ 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,48000 € | 57,48 € |
| 10 | 48,05600 € | 480,56 € |
| 100 | 42,63610 € | 4.263,61 € |
| Unit Price without VAT: | 57,48000 € |
|---|---|
| Unit Price with VAT: | 68,40120 € |

