Image for APN116DN-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APN116DN-R

DigiKey Part Number
1885-APN116DN-R-ND
Manufacturer
Manufacturer Product Number
APN116DN-R
Description
LED PNL IND RED 24.80MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 100V, 110V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
IDEC
Voltage
100V, 110V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
1.30" (33.00mm)
Part Status
Active
Lens Size
24.80mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Termination Style
Screw Terminal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,72000 €32,72 €
1026,70600 €267,06 €
10025,39690 €2.539,69 €
Manufacturers Standard Package
Unit Price without VAT:32,72000 €
Unit Price with VAT:38,93680 €