Image for APD1QH2DNUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD1QH2DNUR

DigiKey Part Number
APD1QH2DNUR-ND
Manufacturer
Manufacturer Product Number
APD1QH2DNUR
Description
LED PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.0mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,95000 €48,95 €
1042,22100 €422,21 €
2539,79960 €994,99 €
5038,05720 €1.902,86 €
10036,38740 €3.638,74 €
25034,28732 €8.571,83 €
Manufacturers Standard Package
Unit Price without VAT:48,95000 €
Unit Price with VAT:58,25050 €