Image for APD166DNUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD166DNUS

DigiKey Part Number
APD166DNUS-ND
Manufacturer
Manufacturer Product Number
APD166DNUS
Description
LED PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 6V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Blue
Lens Transparency
-
Ratings
AC/DC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.0mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,31000 €47,31 €
Manufacturers Standard Package
Unit Price without VAT:47,31000 €
Unit Price with VAT:56,29890 €