
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 480V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,10000 € | 60,10 € |
| 10 | 51,84300 € | 518,43 € |
| 25 | 48,86880 € | 1.221,72 € |
| 50 | 46,72740 € | 2.336,37 € |
| 100 | 44,67600 € | 4.467,60 € |
| Unit Price without VAT: | 60,10000 € |
|---|---|
| Unit Price with VAT: | 71,51900 € |

