
Category | Voltage 120V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.0mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65, NEMA 4X, 13 |
Lens Color Amber | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,24000 € | 59,24 € |
| Unit Price without VAT: | 59,24000 € |
|---|---|
| Unit Price with VAT: | 70,49560 € |

