
AP8M255-PW | |
|---|---|
DigiKey Part Number | 1885-AP8M255-PW-ND |
Manufacturer | |
Manufacturer Product Number | AP8M255-PW |
Description | LED PNL IND WHITE 8MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 5V 9mA Solder Lug |
Category | Voltage 5V |
Manufacturer IDEC | Current 9mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.10mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 8,84900 € | 88,49 € |
| 100 | 7,37790 € | 737,79 € |
| 500 | 7,37498 € | 3.687,49 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

