
AP8M211-Y | |
|---|---|
DigiKey Part Number | 1885-AP8M211-Y-ND |
Manufacturer | |
Manufacturer Product Number | AP8M211-Y |
Description | LED PNL IND YELLOW 8MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 15mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 8,88900 € | 88,89 € |
| 100 | 7,41150 € | 741,15 € |
| 500 | 6,76942 € | 3.384,71 € |
| 1.000 | 6,56120 € | 6.561,20 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |

