Image for AP8M211-PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8M211-PW

DigiKey Part Number
1885-AP8M211-PW-ND
Manufacturer
Manufacturer Product Number
AP8M211-PW
Description
LED PNL IND WHITE 8MM SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 12V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
IDEC
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.32" (8.10mm)
Part Status
Active
Lens Size
8.00mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
White
Termination Style
Solder Lug
Ratings
AC/DC
Ingress Protection
IP40
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,38000 €11,38 €
108,84900 €88,49 €
1007,37790 €737,79 €
5007,37498 €3.687,49 €
Manufacturers Standard Package
Unit Price without VAT:11,38000 €
Unit Price with VAT:13,54220 €