
AP8M122-PW | |
|---|---|
DigiKey Part Number | 1885-AP8M122-PW-ND |
Manufacturer | |
Manufacturer Product Number | AP8M122-PW |
Description | PILOT LIGHT 8MM AP8 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 24V 15mA Quick Connect - 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.315" (8.00mm) | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,15600 € | 91,56 € |
| 100 | 7,63380 € | 763,38 € |
| 500 | 6,97246 € | 3.486,23 € |
| 1.000 | 6,75805 € | 6.758,05 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

