Image for AP6M266-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP6M266-Y

DigiKey Part Number
1885-AP6M266-Y-ND
Manufacturer
Manufacturer Product Number
AP6M266-Y
Description
LED PNL IND YELLOW 15.60MM SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 6V 33mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
IDEC
Current
33mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
15.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,70000 €11,70 €
109,12300 €91,23 €
1007,64370 €764,37 €
Manufacturers Standard Package
Unit Price without VAT:11,70000 €
Unit Price with VAT:13,92300 €