
AP6M122PW | |
|---|---|
DigiKey Part Number | 1885-AP6M122PW-ND |
Manufacturer | |
Manufacturer Product Number | AP6M122PW |
Description | LED PNL IND WHT 15.60MM QUICK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V Quick Connect - 0.315" (8.00mm) |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 15.60mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Quick Connect - 0.315" (8.00mm) |
Lens Color White | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 8,73700 € | 87,37 € |
| 100 | 7,28320 € | 728,32 € |
| 500 | 7,27718 € | 3.638,59 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

