
AP2M266-PW | |
|---|---|
DigiKey Part Number | 1885-AP2M266-PW-ND |
Manufacturer | |
Manufacturer Product Number | AP2M266-PW |
Description | LED PNL IND WHT/COOL 12MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool 6V 33mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 33mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.20mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 8,91700 € | 89,17 € |
| 100 | 7,43580 € | 743,58 € |
| 500 | 6,79214 € | 3.396,07 € |
| 1.000 | 6,58342 € | 6.583,42 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

