
AP2M222-Y | |
|---|---|
DigiKey Part Number | 1885-AP2M222-Y-ND |
Manufacturer | |
Manufacturer Product Number | AP2M222-Y |
Description | 12MM PILOT LIGHT YELLOW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 24V 11mA Quick Connect - 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer IDEC | Voltage 24V |
Series | Current 11mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.48" (12.20mm) |
Type LED | Lens Size 12.00mm Dia |
Lamp Color Yellow | Lens Style Round with Domed Top |
Lens Color Yellow | Termination Style Quick Connect - 0.315" (8.00mm) |
Lens Transparency Fresnel | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 9,19600 € | 91,96 € |
| 100 | 7,70480 € | 770,48 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

