LED Panel Indicator Green 24V Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 24V Solder Lug
3477694
3477694

AP2M222-G

DigiKey Part Number
1885-1234-ND
Manufacturer
Manufacturer Product Number
AP2M222-G
Description
LED PNL IND GREEN 12MM SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.20mm)
Lens Size
12.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,85000 €11,85 €
109,23800 €92,38 €
1007,71490 €771,49 €
5007,05320 €3.526,60 €
1.0006,83865 €6.838,65 €
Manufacturers Standard Package
Unit Price without VAT:11,85000 €
Unit Price with VAT:14,10150 €