
AP2M166-PW | |
|---|---|
DigiKey Part Number | 1885-AP2M166-PW-ND |
Manufacturer | |
Manufacturer Product Number | AP2M166-PW |
Description | LED PNL IND WHT/COOL 12MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool 6V 33mA Solder Lug |
Category | Voltage 6V |
Manufacturer IDEC | Current 33mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.48" (12.20mm) |
Part Status Active | Lens Size 12.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White, Cool | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,80600 € | 88,06 € |
| 100 | 7,34330 € | 734,33 € |
| 500 | 6,70768 € | 3.353,84 € |
| 1.000 | 6,50157 € | 6.501,57 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

