
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 24V | |
Current | 11mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.20mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.315" (8.00mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 9,23800 € | 92,38 € |
| 100 | 7,71490 € | 771,49 € |
| 500 | 7,05320 € | 3.526,60 € |
| 1.000 | 6,83865 € | 6.838,65 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |

