
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Current 24mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Size 29.80mm Dia |
Lamp Color White | Lens Style Round with Domed Top |
Lens Color White | Termination Style Screw Terminal |
Lens Transparency Fresnel | Ingress Protection IP20, IP66, NEMA 4X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 € | 37,29 € |
| 10 | 30,61900 € | 306,19 € |
| 100 | 29,52630 € | 2.952,63 € |
| Unit Price without VAT: | 37,29000 € |
|---|---|
| Unit Price with VAT: | 44,37510 € |

